The IDT 810252BYI-03LF is a single LVDS receiver with a maximum operating frequency of 156.25MHz and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a tray with 250 units. The device has a lead-free plating and is compliant with RoHS regulations. The receiver has a thickness of 1mm and a width of 7mm, with a length of 7mm. It operates at a supply voltage of 3.3V and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |