PLL Clock Generator Single 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |