The IDT FemtoClock single LVTTL clock buffer operates from a 3.3V supply voltage and features a maximum frequency of 25MHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| RoHS | Compliant |