
The IDT FemtoClock single circuit is packaged in a TSSOP case and features LVTTL input. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a maximum frequency of 640MHz. It is designed for surface mount applications and has a thickness of 1mm and a width of 4.4mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 640MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 130mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
