Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 813078BYILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 614.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 813078BYILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
