The IDT FemtoClock single crystal oscillator operates at a maximum frequency of 614.4MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in tape and reel. The oscillator has a lead-free construction and is compliant with RoHS regulations. It features a PLL and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 614.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |