PLL Clock Multiplier Single 32-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.985V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Supply Current | 235mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |