The IDT 813253BGLF is a single LVDS circuit in a lead-free TSSOP package, designed for surface mount applications. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 156.25MHz. The device is compliant with RoHS regulations and is part of the FemtoClock series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |