The IDT 813253BGLFT is a single-circuit LVDS receiver with a maximum operating frequency of 156.25MHz and a supply voltage of 3.3V. It is packaged in a lead-free TSSOP package with a height, length, and width of 1mm, 7.8mm, and 4.4mm, respectively. The device is designed for surface mount and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | FemtoClock® |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |