FemtoClock Crystal-to-LVDS 8-Output Clock Synthesizer
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 7mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 814S208I |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |