The IDT 821024J is a 4-channel A/D and D/A converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a PLCC package. The converter operates on a 5V supply voltage with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |