Audio Codec 4ADC / 4DAC 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |