4 Channel PCM CODEC, 5.0V
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | 821024 |
| Supply Current | 10uA |
| Thickness | 2.79mm |
| Width | 11.4mm |
| RoHS | Compliant |