IDT's 821024JG8 is a 4-channel 8-bit analog-to-digital and digital-to-analog converter with a package type of PLCC and a mounting style of surface mount. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is compliant with RoHS regulations and is available in a tape and reel packaging format with a quantity of 750 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |