
IDT's 821024PPG is a 4-channel analog-to-digital and digital-to-analog converter with 8-bit resolution, operating on a 5V supply voltage. It is packaged in a 80-pin TQFP package with a thickness of 1.4mm and a width of 10mm. The device is suitable for surface mount applications and is lead-free. The operating temperature range is from -40°C to 85°C. The device is RoHS compliant and is available in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | 821024 |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
