The IDT 821034DNG is a 4-channel 8-bit analog-to-digital and digital-to-analog converter with a PQFP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a supply voltage of 5V and a supply current of 25mA. It is designed for surface mount applications and is packaged in a tray with 84 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | 821034 |
| Supply Current | 25mA |
| Thickness | 2.7mm |
| Width | 14mm |
| RoHS | Compliant |