IDT 82P20416DBFG8 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P20416DBFG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.