16-Channel E1 Only Short Haul Line Interface Unit (LIU)
Checking distributor stock and pricing after the page loads.
IDT 82P20516DBFG technical specifications.
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 82P20516D |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |