
Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Rate | 2.048Mbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 1.15A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
