
The IDT 82P2281PFG is a single SPI transceiver with a data rate of 2.048Mbps and a maximum frequency of 2MHz. It is packaged in a TQFP-14 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 225mW. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82P2281 |
| Supply Current | 15mA |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
