Telecom Interface ICs T1/E1/J1 TRANSCEIVER /SINGLE
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |