IDT 82P2282PF technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Interface | SPI |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Transceivers | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82P2282PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.