IDT's 82P2284BB is a 4-channel transceiver with a data rate of 2.048Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a BGA package. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not CompliantNo |