The IDT 82P2284BB8 is a quad transceiver that supports SPI, serial, and parallel interfaces with a maximum data rate of 2.048Mbps. It operates within a temperature range of -40°C to 85°C and is mounted on the surface of a printed circuit board. The device is packaged in a BGA package and is available in quantities of 1000 units per reel. The transceiver is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Weight | 0.029288oz |
| RoHS | Not CompliantNo |