Framer E1/J1/T1 1.8V/3.3V 208-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Height | 1.76mm |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Thickness | 1.76mm |
| Weight | 0.029288oz |
| Width | 17mm |
| RoHS | Compliant |