IDT 82P2288BB technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82P2288BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.