
The IDT 82P2288BB8 is an 8-channel transceiver with a data rate of 2.048Mbps, packaged in a BGA package. It operates within a supply voltage range of 1.68V to 1.98V. The device is available in quantities of 1000 units, packaged on a tape and reel. It is not radiation hardened and does not comply with RoHS regulations.
IDT 82P2288BB8 technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.68V |
| Number of Transceivers | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 82P2288BB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.