Framer E1/J1/T1 1.8V/3.3V 256-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82P2288 |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |