The IDT 82P2288BBG8 is an 8-channel transceiver that supports SPI, serial, and parallel interfaces with a maximum data rate of 2.048Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.68V and 1.98V. The device is mounted using surface mount technology and is available in a BGA package. The IDT 82P2288BBG8 is compliant with RoHS regulations.
IDT 82P2288BBG8 technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.68V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P2288BBG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.