The IDT 82P2816BBG is a 16-channel serial transceiver with a maximum frequency of 1.544MHz and an operating supply voltage of 3.3V. It is packaged in a BGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.11W. The IDT 82P2816BBG is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Frequency | 1.544MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.11W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.23mm |
| Width | 27mm |
| RoHS | Compliant |