IC Line Interface Unit 640BGA
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.23mm |
| Width | 31mm |
| RoHS | Compliant |