IDT 82P2828BHG technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.23mm |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82P2828BHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.