FINE PITCH BGA 484/G
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82P2916 |
| Thickness | 1.76mm |
| Width | 19mm |
| RoHS | Compliant |