IDT 82V2041EPPG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.41W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 82V2041E |
| Supply Current | 10mA |
| Thickness | 1.4mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2041EPPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
