Framer E1/J1/T1 3.3V 80-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |