Framer E1/J1/T1 3.3V 80-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Channels | 2 |
| Number of Transceivers | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82V2042E |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |