The IDT 82V2044BB is a quad serial/parallel transceiver with a BGA package and a 3.3V operating supply voltage. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is available in a rail/Tube packaging with 14 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |