Framer E1/T1 3.3V/5V 160-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Current | 55mA |
| Package Quantity | 14 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |