Framer E1/T1 3.3V/5V 144-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |