Framer E1/J1/T1 3.3V 128-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |