Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IDT
82V2044EPF8
Datasheet
IDT
82V2044EPF8
Not Recommended for New Design
Framer E1/J1/T1 3.3V 128-Pin TQFP T/R
Framer E1/J1/T1 3.3V 128-Pin TQFP T/R
Package
TQFP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
TQFP
Max Supply Voltage
3.47V
Min Supply Voltage
3.13V
Number of Transceivers
4
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account