The IDT 82V2044EPFG8 is a 4-channel serial/parallel transceiver with a TQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply. The device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 1000 units per reel. The transceiver has a maximum power dissipation of 1.69W and a maximum supply voltage of 3.47V.
Sign in to ask questions about the IDT 82V2044EPFG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 82V2044EPFG8 technical specifications.
| Package/Case | TQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.69W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2044EPFG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.