The IDT 82V2048BB is an 8-channel UART transceiver with a data rate of 2.048Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 65mA. The device is available in a BGA package quantity of 14 and is packaged in rail/Tube. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |