
Framer E1/T1 3.3V/5V 144-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
