IDT 82V2048DAG technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Interface | Serial, Parallel |
| Max Frequency | 2.048MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2048DAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
