Framer E1/J1/T1 3.3V 208-Pin BGA
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 49.152MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.63W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Transceivers | 8 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Thickness | 1.76mm |
| Width | 17mm |
| RoHS | Compliant |