Framer E1/J1/T1 3.3V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |