The IDT 82V2048LDA is an 8-channel transceiver with a data rate of 2.048Mbps, packaged in a TQFP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 65mA and is available in a packaging quantity of 30 units per rail or tube. The IDT 82V2048LDA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |