IDT 82V2048LDAG technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 82V2048L |
| Thickness | 1.4mm |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 82V2048LDAG to view detailed technical specifications.
No datasheet is available for this part.