The IDT 82V2048SBB is an 8-transceiver device with a data rate of 2.048Mbps. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in BGA packages. The device requires a supply voltage between 3.13V and 3.47V and consumes up to 65mA of current. It is available in trays containing 126 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |